+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-CM-VGAM-01

Adapter; Cablexpert; USB 3.1; D-Sub 15pin HD plug,USB C plug; 2m

Manufacturer: GEMBIRD

Manufacturer part number:
A-CM-VGAM-01
TME Symbol:
A-CM-VGAM-01

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
USB 3.1
Cable length
2m
Insulation colour
black
Support
Full HD 1080p
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD plug
  • USB C plug
Gross weight105.63 g
Certificates
EAN code8716309124140
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
A-CM-VGAM-01
24 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 3 pcs - 7.59 USDGross price for quantities from 3 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.