+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-DA10101

Microphone; Jack 3.5 mm; 20÷16000Hz; 24Ω; 1m

Manufacturer: DIGITUS

Manufacturer part number: -
TME Symbol:
A-DA10101

Specification

Manufacturer
DIGITUS
Type of PC accessories
microphone
PC accessories features
Jack 3.5 mm
Bandwidth
20...16000Hz
Impedance
24Ω
Cable length
1m
Gross weight101.17 g
See other products in this category: Computer Accessories and Multimedia DIGITUS
*
A-DA10101
Product withdrawn from the offer
Use the specification table below to search for similar products