+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A-DA10201

Headphones with microphone; volume control,Jack 3.5 mm; 32Ω; 1m

Manufacturer: DIGITUS

Manufacturer part number: -
TME Symbol:
A-DA10201

Specification

Manufacturer
DIGITUS
Type of PC accessories
headphones with microphone
Bandwidth
20...16000Hz
Impedance
32Ω
Cable length
1m
PC accessories features
  • Jack 3.5 mm
  • volume control
Gross weight109.931 g
See other products in this category: Computer Accessories and Multimedia DIGITUS
*
A-DA10201
Product withdrawn from the offer
Use the specification table below to search for similar products