+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-DN-170010

Power supply: UPS; uninterrupted power; 96x172x355mm; 360W; 600VA


Manufacturer: DIGITUS

Manufacturer part number: -
TME Symbol:
A-DN-170010

Specification

Manufacturer
DIGITUS
Type of power supply
UPS
Kind of power supply
uninterrupted power
Body dimensions
96x172x355mm
PC accessories application
alarm systems protection, computers protection, telecommunication equipment protection, workstation protection
Power
360W
Power
600VA
Number of output sockets
2
Output voltage frequency
50...60Hz
Output voltage
230V
Interface
RS232
Protection
anti-overload OPP, overheating OTP
Power supply unit features
acoustic-LED signalling
Gross weight5.8 kg
See other products in this category: Computer Accessories and Multimedia DIGITUS
*
A-DN-170010
Product withdrawn from the offer
Use the specification table below to search for similar products