+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A-M2HS01-BK

Heatsink: extruded; black; L: 71mm; W: 22mm; H: 6.4mm; aluminium


Manufacturer: Akasa

Manufacturer part number:
A-M2HS01-BK
TME Symbol:
A-M2HS01-BK

Specification

Manufacturer
Akasa
Type of heatsink
extruded
Colour
black
Length
71mm
Width
22mm
Height
6.4mm
Material
aluminium
Mounting
glued
Gross weight20.16 g
Certificates
EAN code4710614538382
See other products in this category: Heatsinks Akasa,
*
A-M2HS01-BK
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD