+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A-M2HS02-BK

Heatsink: extruded; black; L: 71.5mm; W: 22mm; H: 8mm; aluminium


Manufacturer: Akasa

Manufacturer part number:
A-M2HS02-BK
TME Symbol:
A-M2HS02-BK

Specification

Manufacturer
Akasa
Type of heatsink
extruded
Colour
black
Length
71.5mm
Width
22mm
Height
8mm
Material
aluminium
Mounting
screw
Gross weight32.38 g
Certificates
EAN code4710679551517
See other products in this category: Heatsinks Akasa,
*
A-M2HS02-BK
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD