+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEP-A-OBD-L

Enclosure: multipurpose; X: 22mm; Y: 51mm; Z: 24mm; ABS; black


Manufacturer: MINITOOLS

Manufacturer part number:
SEP-A-OBD-L
TME Symbol:
A-OBD-L

Specification

Manufacturer
MINITOOLS
Type of enclosure
multipurpose
Dimension X
22mm
Dimension Y
51mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
black
Enclosures application
portable instruments
Flammability rating
UL94V-0
Dimensions
Gross weight12.01 g
See other products in this category: Multipurpose Enclosures MINITOOLS,
*
SEP-A-OBD-L
321 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcs