+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-USB3-AMCF-01

Adapter; Cablexpert; USB 3.1; USB A plug,USB C socket; 0.1m

Manufacturer: GEMBIRD

Manufacturer part number:
A-USB3-AMCF-01
TME Symbol:
A-USB3-AMCF-01

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
USB 3.1
Cable length
0.1m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB C socket
Gross weight11.66 g
Certificates
EAN code8716309100670
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
A-USB3-AMCF-01
47 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 3 pcs - 3.14 USDGross price for quantities from 3 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)