+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-USB3-HDMI-02

Adapter; Cablexpert; USB 3.0; HDMI socket,USB A plug; 0.15m


Manufacturer: GEMBIRD

Manufacturer part number:
A-USB3-HDMI-02
TME Symbol:
A-USB3-HDMI-02

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
USB 3.0
Cable length
0.15m
Insulation colour
black
Support
Full HD 1080p
Connector colour
black
Cable/adapter structure
  • HDMI socket
  • USB A plug
Gross weight46.06 g
Certificates
EAN code8716309099141
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
A-USB3-HDMI-02
12 in TME stock
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
Net price for quantities from 3 pcs - 12.32 USDGross price for quantities from 3 pcs - 12.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.