+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95727

Cable; USB 3.0; USB A socket,USB A plug; 5m; black; PVC; 5Gbps


Manufacturer: GOOBAY

Manufacturer part number:
95727
TME Symbol:
A-USB3.0-EXTENDER

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
5m
Insulation colour
black
Wire insulation material
PVC
Data transfer rate
5Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight383.4 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
95727
7 in TME stock
Net price for quantities from 1 pcs - 40.18 USDGross price for quantities from 1 pcs - 40.18 USD
Net price for quantities from 3 pcs - 35.72 USDGross price for quantities from 3 pcs - 35.72 USD
Net price for quantities from 5 pcs - 33.48 USDGross price for quantities from 5 pcs - 33.48 USD
Net price for quantities from 10 pcs - 31.25 USDGross price for quantities from 10 pcs - 31.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs