+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-USB3C-VGA-01

Adapter; Cablexpert; USB 3.0; D-Sub 15pin HD socket,USB C plug


Manufacturer: GEMBIRD

Manufacturer part number:
A-USB3C-VGA-01
TME Symbol:
A-USB3C-VGA-01

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
USB 3.0
Cable length
0.15m
Insulation colour
black
Support
Full HD 1080p
Connector colour
grey
Cable/adapter structure
  • D-Sub 15pin HD socket
  • USB C plug
Gross weight57.32 g
Certificates
EAN code8716309121378
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
A-USB3C-VGA-01
5 in TME stock
Net price for quantities from 1 pcs - 11.71 USDGross price for quantities from 1 pcs - 11.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.