+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.PM3-Z

Container: cuvette; polypropylene; green; H: 108mm; W: 144mm


Manufacturer: ARTECH

Manufacturer part number: -
TME Symbol:
A.PM3-Z

Specification

Manufacturer
ARTECH
Type of container
cuvette
Material
polypropylene
Colour
green
Height
108mm
Width
144mm
Depth
224mm
Operating temperature
-15...60°C
Resistance to
impact, most of chemical compounds
Application of cases
designed for placing on shelves etc., for stacking and for suspending on special bars, in warehouses, in workshops, on production lines
Related items
A.PML2
Gross weight196.3 g
See other products in this category: Containers and Boxes ARTECH
*
A.PM3-Z
Product withdrawn from the offer
Use the specification table below to search for similar products