+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.PM4-Z

Container: cuvette; polypropylene; green; H: 74mm; W: 101mm; D: 157mm


Manufacturer: ARTECH

Manufacturer part number: -
TME Symbol:
A.PM4-Z

Specification

Manufacturer
ARTECH
Type of container
cuvette
Material
polypropylene
Colour
green
Height
74mm
Width
101mm
Depth
157mm
Operating temperature
-15...60°C
Resistance to
impact, most of chemical compounds
Application of cases
designed for placing on shelves etc., for stacking and for suspending on special bars, in warehouses, in workshops, on production lines
Related items
A.PML3
Gross weight70.1 g
See other products in this category: Containers and Boxes ARTECH
*
A.PM4-Z
Product withdrawn from the offer
Use the specification table below to search for similar products