+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A.PM5-N

Container: cuvette; polypropylene; blue; H: 56mm; W: 77mm; D: 119mm


Manufacturer: ARTECH

Manufacturer part number: -
TME Symbol:
A.PM5-N

Specification

Manufacturer
ARTECH
Type of container
cuvette
Material
polypropylene
Colour
blue
Height
56mm
Width
77mm
Depth
119mm
Operating temperature
-15...60°C
Resistance to
impact, most of chemical compounds
Application of cases
designed for placing on shelves etc., for stacking and for suspending on special bars, in warehouses, in workshops, on production lines
Related items
A.PML4
Gross weight32 g
See other products in this category: Containers and Boxes ARTECH
*
A.PM5-N
Product withdrawn from the offer
Use the specification table below to search for similar products