+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ARTECH
Manufacturer | ARTECH | |
Type of container | cuvette | |
Material | polypropylene | |
Colour | green | |
Height | 74mm | |
Width | 203mm | |
Depth | 140mm | |
Operating temperature | -15...60°C | |
Resistance to | impact, most of chemical compounds | |
Application of cases | designed for placing on shelves etc., for stacking and for suspending on special bars, in warehouses, in workshops, on production lines | |
Related items | A.PML3 |