+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A03P-12

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 0÷300VDC; Iout: 3.33mA; THT

Manufacturer: XP POWER

Manufacturer part number:
A03P-12
TME Symbol:
A03P-12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
0...300V DC
Output current
3.33mA
Mounting
THT
Manufacturer series
A DC-HVDC
Body dimensions
23.37x6.35x11.43mm
Operating temperature
-25...75°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
A03P-12
0 in TME stock
Net price for quantities from 1 pcs - 130.46 USDGross price for quantities from 1 pcs - 130.46 USD
Net price for quantities from 25 pcs - 120.17 USDGross price for quantities from 25 pcs - 120.17 USD
Net price for quantities from 100 pcs - 113.31 USDGross price for quantities from 100 pcs - 113.31 USD
No. of pieces (Multiplicity: 1)