+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A06N-12

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 0÷-600VDC; Iout: 1.67mA; THT

Manufacturer: XP POWER

Manufacturer part number:
A06N-12
TME Symbol:
A06N-12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
0...-600V DC
Output current
1.67mA
Mounting
THT
Manufacturer series
A DC-HVDC
Body dimensions
23.37x6.35x11.43mm
Operating temperature
-25...75°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
A06N-12
0 in TME stock
Net price for quantities from 1 pcs - 185.97 USDGross price for quantities from 1 pcs - 185.97 USD
Net price for quantities from 5 pcs - 167.18 USDGross price for quantities from 5 pcs - 167.18 USD
Net price for quantities from 10 pcs - 147.32 USDGross price for quantities from 10 pcs - 147.32 USD
No. of pieces (Multiplicity: 1)