+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A06N-5

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 0÷-600VDC; Iout: 1.67mA; THT

Manufacturer: XP POWER

Manufacturer part number:
A06N-5
TME Symbol:
A06N-5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
0...-600V DC
Output current
1.67mA
Mounting
THT
Manufacturer series
A DC-HVDC
Body dimensions
23.37x6.35x11.43mm
Operating temperature
-25...75°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight3.84 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
A06N-5
0 in TME stock
Net price for quantities from 1 pcs - 173.44 USDGross price for quantities from 1 pcs - 173.44 USD
Net price for quantities from 25 pcs - 146.28 USDGross price for quantities from 25 pcs - 146.28 USD
Net price for quantities from 100 pcs - 136.88 USDGross price for quantities from 100 pcs - 136.88 USD
No. of pieces (Multiplicity: 1)