+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A12AP

Switch: toggle; Pos: 2; SPDT; ON-OFF; 0.1A/28VAC; 0.1A/28VDC; A


Manufacturer: NKK SWITCHES

Manufacturer part number:
A12AP
TME Symbol:
A12AP

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-OFF
AC contacts rating @R
0.1A / 28V AC
DC contacts rating @R
0.1A / 28V DC
Leads
for soldering
Manufacturer series
A
Operating temperature
-30...85°C
Knob height
10mm
Max. contact resistance:
50mΩ
Body dimensions
13x10x5mm
Electrical life
50000 cycles
Min. insulation resistance
500MΩ
Mechanical durability
50000 cycles
Mounting
on panel
Gross weight1.09 g
Certificates

WATCH VIDEO

See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
A12AP
25 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 5 pcs - 5.48 USDGross price for quantities from 5 pcs - 5.48 USD
Net price for quantities from 10 pcs - 5.29 USDGross price for quantities from 10 pcs - 5.29 USD
Net price for quantities from 25 pcs - 5.07 USDGross price for quantities from 25 pcs - 5.07 USD
Net price for quantities from 50 pcs - 4.90 USDGross price for quantities from 50 pcs - 4.90 USD
Net price for quantities from 100 pcs - 4.67 USDGross price for quantities from 100 pcs - 4.67 USD
Net price for quantities from 200 pcs - 4.49 USDGross price for quantities from 200 pcs - 4.49 USD
Net price for quantities from 500 pcs - 4.27 USDGross price for quantities from 500 pcs - 4.27 USD
Net price for quantities from 2500 pcs - 3.95 USDGross price for quantities from 2500 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs