+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A12HP

Switch: toggle; Pos: 2; SPDT; ON-OFF; 0.1A/28VAC; 0.1A/28VDC; A; PCB


Manufacturer: NKK SWITCHES

Manufacturer part number:
A12HP
TME Symbol:
A12HP

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-OFF
AC contacts rating @R
0.1A / 28V AC
DC contacts rating @R
0.1A / 28V DC
Leads
for soldering
Manufacturer series
A
Operating temperature
-30...85°C
Knob height
6.3mm
Max. contact resistance:
50mΩ
Body dimensions
13x10x5mm
Electrical life
50000 cycles
Min. insulation resistance
500MΩ
Mechanical durability
50000 cycles
Mounting
PCB
Gross weight0.947 g
Certificates

WATCH VIDEO

See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
A12HP
0 in TME stock
Net price for quantities from 100 pcs - 3.60 USDGross price for quantities from 100 pcs - 3.60 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.