+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A13-106A

Car lighter socket; car lighter socket x1; Sup.volt: 7÷12VDC

Manufacturer: SCI

Manufacturer part number:
A13-106A
TME Symbol:
A13-106A

Specification

Manufacturer
SCI
Type of car audio accessories
car lighter socket
Car audio accesories version
straight, with cover, with flange
Kind of input connector
wires
Kind of output connector
car lighter socket x1
Current rating
10A
Electrical parameters of output
12V/10A
Colour
black
Mounting
on panel, screw
Supply voltage
  • 7...12V DC
Gross weight79.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-106A
1559 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 3.98 USD
Net price for quantities from 20 pcs - 3.56 USDGross price for quantities from 20 pcs - 3.56 USD
Net price for quantities from 50 pcs - 3.14 USDGross price for quantities from 50 pcs - 3.14 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcsCardboard = 200 pcs