+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A13-142194BPD-BB3

Car lighter socket; car lighter socket x1,USB A socket x2


Manufacturer: SCI

Manufacturer part number:
A13-142194BPD-BB3
TME Symbol:
A13-142194BPD-BB3

Specification

Manufacturer
SCI
Type of car audio accessories
car lighter socket
Car audio accesories version
convex, with cover
Kind of input connector
6,3mm flat terminal
Current rating
10A
Electrical parameters of output
5V/2.1A, 12V/8A
Colour
black
Mounting
on panel, screw
Additional functions
USB power supply
Kind of output connector
  • car lighter socket x1
  • USB A socket x2
Supply voltage
  • 12...24V DC
Gross weight78.71 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-142194BPD-BB3
122 in TME stock
Net price for quantities from 1 pcs - 10.10 USDGross price for quantities from 1 pcs - 10.10 USD
Net price for quantities from 5 pcs - 8.73 USDGross price for quantities from 5 pcs - 8.73 USD
Net price for quantities from 20 pcs - 7.81 USDGross price for quantities from 20 pcs - 7.81 USD
Net price for quantities from 50 pcs - 6.90 USDGross price for quantities from 50 pcs - 6.90 USD
Net price for quantities from 100 pcs - 6.44 USDGross price for quantities from 100 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 100 pcs