+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A13-194A-BB3

USB power supply; USB A socket; Sup.volt: 12÷24VDC; 5V/2.1A

Manufacturer: SCI

Manufacturer part number:
A13-194A-BB3
TME Symbol:
A13-194A-BB3

Specification

Manufacturer
SCI
Type of car audio accessories
USB power supply
Car audio accesories version
with cover
Kind of input connector
6,3mm flat terminal
Kind of output connector
USB A socket
Electrical parameters of output
5V/2.1A
Colour
black
Mounting
on panel, screw
Supply voltage
  • 12...24V DC
Gross weight29.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-194A-BB3
334 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 5 pcs - 5.87 USDGross price for quantities from 5 pcs - 5.87 USD
Net price for quantities from 20 pcs - 5.25 USDGross price for quantities from 20 pcs - 5.25 USD
Net price for quantities from 40 pcs - 4.64 USDGross price for quantities from 40 pcs - 4.64 USD
Net price for quantities from 100 pcs - 4.33 USDGross price for quantities from 100 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs