+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A13-194B-BB3

USB power supply; USB A socket x2; Sup.volt: 12÷24VDC; 5V/2.1A

Manufacturer: SCI

Manufacturer part number:
A13-194B-BB3
TME Symbol:
A13-194B-BB3

Specification

Manufacturer
SCI
Type of car audio accessories
USB power supply
Car audio accesories version
with cover
Kind of input connector
6,3mm flat terminal
Kind of output connector
USB A socket x2
Electrical parameters of output
5V/2.1A
Colour
black
Mounting
on panel, screw
Supply voltage
  • 12...24V DC
Gross weight31.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-194B-BB3
434 in TME stock
Net price for quantities from 1 pcs - 9.17 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 5 pcs - 7.92 USDGross price for quantities from 5 pcs - 7.92 USD
Net price for quantities from 20 pcs - 7.09 USDGross price for quantities from 20 pcs - 7.09 USD
Net price for quantities from 40 pcs - 6.26 USDGross price for quantities from 40 pcs - 6.26 USD
Net price for quantities from 100 pcs - 5.84 USDGross price for quantities from 100 pcs - 5.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 200 pcs