+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A13-204A-BB3

USB power supply; USB A socket; Sup.volt: 12÷24VDC; 5V/2.1A

Manufacturer: SCI

Manufacturer part number:
A13-204A-BB3
TME Symbol:
A13-204A-BB3

Specification

Manufacturer
SCI
Type of car audio accessories
USB power supply
Car audio accesories version
with cover, with LED
Kind of input connector
6,3mm flat terminal
Kind of output connector
USB A socket
Electrical parameters of output
5V/2.1A
Colour
black
Mounting
on panel, snap-fastener
Supply voltage
  • 12...24V DC
Gross weight30.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-204A-BB3
681 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 20 pcs - 5.27 USDGross price for quantities from 20 pcs - 5.27 USD
Net price for quantities from 40 pcs - 4.71 USDGross price for quantities from 40 pcs - 4.71 USD
Net price for quantities from 60 pcs - 4.17 USDGross price for quantities from 60 pcs - 4.17 USD
Net price for quantities from 120 pcs - 3.88 USDGross price for quantities from 120 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 200 pcs