+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A13-39

Cigarette lighter splitter; car lighter socket x2; 10A

Manufacturer: SCI

Manufacturer part number:
A13-39
TME Symbol:
A13-39

Specification

Manufacturer
SCI
Type of car audio accessories
cigarette lighter splitter
Car audio accesories version
with adjusted plug, with fuse
Kind of input connector
plug for car lighter socket
Kind of output connector
car lighter socket x2
Current rating
10A
Body material
ABS
Supply voltage
  • 7...12V DC
Gross weight92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-39
292 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 5 pcs - 5.19 USDGross price for quantities from 5 pcs - 5.19 USD
Net price for quantities from 20 pcs - 4.64 USDGross price for quantities from 20 pcs - 4.64 USD
Net price for quantities from 50 pcs - 4.11 USDGross price for quantities from 50 pcs - 4.11 USD
Net price for quantities from 100 pcs - 3.83 USDGross price for quantities from 100 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs