+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A13-40A23A1

Car lighter socket; battery clamps,cables; 500mm; 5A; black

Manufacturer: SCI

Manufacturer part number:
A13-40A23A1
TME Symbol:
A13-40A23A1

Specification

Manufacturer
SCI
Type of car audio accessories
car lighter socket
Car audio accesories version
straight
Leads
battery clamps, cables
Lead length
0.5m
Current rating
5A
Colour
black
Body material
PVC
Supply voltage
  • 7...12V DC
Gross weight95.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-40A23A1
273 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 5 pcs - 4.85 USDGross price for quantities from 5 pcs - 4.85 USD
Net price for quantities from 20 pcs - 4.34 USDGross price for quantities from 20 pcs - 4.34 USD
Net price for quantities from 50 pcs - 3.83 USDGross price for quantities from 50 pcs - 3.83 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 100 pcs