+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A13-53

Cigarette lighter plug; Sup.volt: 7÷12VDC; Inom: 8A; 12V/8A; black


Manufacturer: SCI

Manufacturer part number:
A13-53
TME Symbol:
A13-53

Specification

Manufacturer
SCI
Type of car audio accessories
cigarette lighter plug
Car audio accesories version
angled 45°, with fuse, with LED, with switch
Kind of input connector
plug for car lighter socket
Current rating
8A
Electrical parameters of output
12V/8A
Colour
black
Body material
ABS
Supply voltage
  • 7...12V DC
Gross weight24.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-53
161 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 5 pcs - 2.93 USDGross price for quantities from 5 pcs - 2.93 USD
Net price for quantities from 20 pcs - 2.63 USDGross price for quantities from 20 pcs - 2.63 USD
Net price for quantities from 50 pcs - 2.31 USDGross price for quantities from 50 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 500 pcs