+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A13-75A193A-W13

Cigarette lighter splitter; Sup.volt: 7÷12VDC; Inom: 10A; black

Manufacturer: SCI

Manufacturer part number:
A13-75A193A-W13
TME Symbol:
A13-75A193A-W13

Specification

Manufacturer
SCI
Type of car audio accessories
cigarette lighter splitter
Car audio accesories version
with spiral cable
Kind of input connector
plug for car lighter socket
Current rating
10A
Electrical parameters of output
5V/2.5A, 12V/6A
Colour
black
Cable length
1m
Body material
ABS
Kind of output connector
  • car lighter socket x1
  • USB A socket x2
  • USB micro plug
Supply voltage
  • 7...12V DC
Gross weight173.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-75A193A-W13
40 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts