+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01140000

Enclosure: multipurpose; X: 200mm; Y: 130mm; Z: 111mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
01140000
TME Symbol:
A140

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
130mm
Dimension Z
111mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight2.584 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01140000
0 in TME stock
Net price for quantities from 1 pcs - 172.25 USDGross price for quantities from 1 pcs - 172.25 USD
Net price for quantities from 5 pcs - 163.05 USDGross price for quantities from 5 pcs - 163.05 USD
Net price for quantities from 25 pcs - 155.01 USDGross price for quantities from 25 pcs - 155.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.