+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A15P-5

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 0÷1.5kVDC; Iout: 0.66mA; THT

Manufacturer: XP POWER

Manufacturer part number:
A15P-5
TME Symbol:
A15P-5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
0...1.5kV DC
Output current
0.66mA
Mounting
THT
Manufacturer series
A DC-HVDC
Body dimensions
23.37x6.35x11.43mm
Operating temperature
-25...75°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight3.99 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
A15P-5
0 in TME stock
Net price for quantities from 1 pcs - 221.97 USDGross price for quantities from 1 pcs - 221.97 USD
Net price for quantities from 5 pcs - 197.30 USDGross price for quantities from 5 pcs - 197.30 USD
Net price for quantities from 10 pcs - 175.10 USDGross price for quantities from 10 pcs - 175.10 USD
No. of pieces (Multiplicity: 1)