+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16-12DSY

Illuminating unit; 16mm; A16; Illumin: LED; IP40; yellow; 12VDC

Manufacturer: OMRON

Manufacturer part number:
A16-12DSY
TME Symbol:
A16-12DSY

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Switch standard
16mm
Application - series/manufacturer
A16
Illumination
LED
IP rating
IP40
Lamp colour
yellow
Supply voltage
  • 12V AC
  • 12V DC
Gross weight2 g
Certificates
EAN code4536854775895
See other products in this category: Panel Mount Accessories OMRON,
*
A16-12DSY
0 in TME stock
Net price for quantities from 1 pcs - 7.34 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 5 pcs - 6.86 USDGross price for quantities from 5 pcs - 6.86 USD
Net price for quantities from 10 pcs - 6.38 USDGross price for quantities from 10 pcs - 6.38 USD
No. of pieces (Multiplicity: 1)