+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16-CAA

Switch: body; 16mm; Stabl.pos: 2; none; IP40; A16; Pos: 2; square

Manufacturer: OMRON

Manufacturer part number:
A16-CAA
TME Symbol:
A16-CAA

Specification

Manufacturer
OMRON
Type of switch
body
Switch standard
16mm
Stable positions number
2
Illumination
none
IP rating
IP40
Manufacturer series
A16
Number of positions
2
Button shape
square
Caution!
  • Contact sets must be ordered separately.
Gross weight8 g
Certificates
EAN code4536853009724
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A16-CAA
0 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 5 pcs - 5.60 USDGross price for quantities from 5 pcs - 5.60 USD
Net price for quantities from 10 pcs - 5.21 USDGross price for quantities from 10 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.