+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A165E-LS

Switch: emergency stop; LED; IP65; A165E; Ø30mm


Manufacturer: OMRON

Manufacturer part number:
A165E-LS
TME Symbol:
A165E-LS

Specification

Manufacturer
OMRON
Type of switch
emergency stop
Illumination
LED
IP rating
IP65
Manufacturer series
A165E
Face dimensions
Ø30mm
Gross weight15 g
Certificates
EAN code4536854344756
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A165E-LS
0 in TME stock
Net price for quantities from 1 pcs - 43.08 USDGross price for quantities from 1 pcs - 43.08 USD
Net price for quantities from 5 pcs - 40.21 USDGross price for quantities from 5 pcs - 40.21 USD
Net price for quantities from 10 pcs - 37.34 USDGross price for quantities from 10 pcs - 37.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.