+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01168000

Enclosure: multipurpose; X: 230mm; Y: 400mm; Z: 111mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
01168000
TME Symbol:
A168

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
400mm
Dimension Z
111mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight4.554 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01168000
1 in TME stock
Net price for quantities from 1 pcs - 298.51 USDGross price for quantities from 1 pcs - 298.51 USD
Net price for quantities from 5 pcs - 282.59 USDGross price for quantities from 5 pcs - 282.59 USD
Net price for quantities from 25 pcs - 268.65 USDGross price for quantities from 25 pcs - 268.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.