+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16S-2N-1

Contact block; 16mm; A16; IP40; Contacts: SPDT

Manufacturer: OMRON

Manufacturer part number:
A16S-2N-1
TME Symbol:
A16S-2N-1

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
16mm
Application - series/manufacturer
A16
IP rating
IP40
Contacts configuration
SPDT
Gross weight4.5 g
Certificates
EAN code4536854346385
See other products in this category: Panel Mount Accessories OMRON,
*
A16S-2N-1
0 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 500 pcs - 8.02 USDGross price for quantities from 500 pcs - 8.02 USD
No. of pieces (Multiplicity: 1)