+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16ZJ-5203

Safety cover; 16mm; A16; IP65; Actuator colour: transparent

Manufacturer: OMRON

Manufacturer part number:
A16ZJ-5203
TME Symbol:
A16ZJ-5203

Specification

Manufacturer
OMRON
Type of switch accessories
safety cover
Switch standard
16mm
Application - series/manufacturer
A16
IP rating
IP65
Actuator colour
transparent
Gross weight3.45 g
Certificates
EAN code4536854540233
See other products in this category: Panel Mount Accessories OMRON,
*
A16ZJ-5203
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)