+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01175000

Enclosure: multipurpose; X: 310mm; Y: 400mm; Z: 111mm; EUROMAS; IP66

Manufacturer: BOPLA

Manufacturer part number:
01175000
TME Symbol:
A175

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
310mm
Dimension Y
400mm
Dimension Z
111mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight5.851 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01175000
0 in TME stock
Net price for quantities from 1 pcs - 341.70 USDGross price for quantities from 1 pcs - 341.70 USD
Net price for quantities from 5 pcs - 323.47 USDGross price for quantities from 5 pcs - 323.47 USD
Net price for quantities from 25 pcs - 307.53 USDGross price for quantities from 25 pcs - 307.53 USD
No. of pieces (Multiplicity: 1)