+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A181FM-0810-05

Bearing: sleeve bearing; with flange; Øout: 10mm; Øint: 8mm; L: 5mm

Manufacturer: IGUS

Manufacturer part number:
A181FM-0810-05
TME Symbol:
A181FM-0810-05

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
10mm
Internal diameter
8mm
Length
5mm
Material
iglidur® A181
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
76
Flange diameter
15mm
Application
food industry
Gross weight0.331 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A181FM-0810-05
13 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)