+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A181FM-4550-50

Bearing: sleeve bearing; with flange; Øout: 50mm; Øint: 55mm; blue

Manufacturer: IGUS

Manufacturer part number:
A181FM-4550-50
TME Symbol:
A181FM-4550-50

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
50mm
Internal diameter
55mm
Length
50mm
Material
iglidur® A181
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
76
Flange diameter
58mm
Application
food industry
Gross weight2 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A181FM-4550-50
0 in TME stock
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 10 pcs - 5.85 USDGross price for quantities from 10 pcs - 5.85 USD
Net price for quantities from 25 pcs - 5.49 USDGross price for quantities from 25 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)