+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A181SM-1618-25

Bearing: slide; sleeve; Øout: 18mm; Øint: 16mm; L: 25mm; blue

Manufacturer: IGUS

Manufacturer part number:
A181SM-1618-25
TME Symbol:
A181SM-1618-25

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
18mm
Internal diameter
16mm
Length
25mm
Material
iglidur® A181
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
76
Application
food industry
Gross weight1.8 g
Certificates
See other products in this category: Plain Bearings IGUS
*
A181SM-1618-25
Product withdrawn from the offer
Use the specification table below to search for similar products