+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A18KH

Switch: toggle; Pos: 3; SPDT; (ON)-OFF-(ON); 0.1A/28VAC; 0.1A/28VDC

Manufacturer: NKK SWITCHES

Manufacturer part number:
A18KH
TME Symbol:
A18KH

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
0.1A / 28V AC
DC contacts rating @R
0.1A / 28V DC
Leads
for soldering
Manufacturer series
A
Operating temperature
-30...85°C
Max. contact resistance:
50mΩ
Body dimensions
13x10x5mm
Electrical life
50000 cycles
Min. insulation resistance
500MΩ
Mechanical durability
100000 cycles
Mounting
THT
Gross weight1.205 g
Certificates

WATCH VIDEO

See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
A18KH
45 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 25 pcs - 3.95 USDGross price for quantities from 25 pcs - 3.95 USD
Net price for quantities from 50 pcs - 3.73 USDGross price for quantities from 50 pcs - 3.73 USD
Net price for quantities from 100 pcs - 3.55 USDGross price for quantities from 100 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs