+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A20-CAN

Expansion board; prototype board; Comp: MCP2551; 1Mbps

Manufacturer: OLIMEX

Manufacturer part number:
A20-CAN
TME Symbol:
A20-CAN

Specification

Manufacturer
OLIMEX
Type of accessories for development kits
expansion board
Kit contents
prototype board
Components
MCP2551
Connection
pin strips
Related items
A10-OLX-LIME, A20-OLX-LIME2, A20-OLX-LIME, A20-OLX-MICRO, A20-SOM-EVB
Data transfer rate
1Mbps
Dimensions
60x30mm
Interface
  • CAN
  • GPIO
Gross weight28.18 g
Certificates
See other products in this category: Add-on boards OLIMEX,
*
A20-CAN
2 in TME stock
Net price for quantities from 1 pcs - 11.83 USDGross price for quantities from 1 pcs - 11.83 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts