+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2-19A-07-A1

Switch: push-button; Pos: 2; SPST-NO; 60A/12VDC; OFF-(ON); IP40


Manufacturer: SCI

Manufacturer part number:
A2-19A-07-A1
TME Symbol:
A219

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
60A / 12V DC
Switching method
OFF-(ON)
IP rating
IP40
Illumination
none
Leads
screw terminals
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Actuator colour
black
Panel thickness
max. 4mm
Mounting
on panel
Operating temperature
-25...70°C
Dimensions
Gross weight41.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
*
A2-19A-07-A1
510 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
Net price for quantities from 20 pcs - 3.82 USDGross price for quantities from 20 pcs - 3.82 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.00 USD
Net price for quantities from 200 pcs - 2.55 USDGross price for quantities from 200 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 50 pcsCardboard = 250 pcs