+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-02S

Contact block; 22mm; A22; Contacts: NC x2


Manufacturer: OMRON

Manufacturer part number:
A22-02S
TME Symbol:
A22-02S

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Contacts configuration
NC x2
Gross weight24 g
Certificates
EAN code4536854453410
See other products in this category: Panel Mount Accessories OMRON,
*
A22-02S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.53 USDGross price for quantities from 1 pcs - 36.53 USD
Net price for quantities from 5 pcs - 34.14 USDGross price for quantities from 5 pcs - 34.14 USD
Net price for quantities from 10 pcs - 31.75 USDGross price for quantities from 10 pcs - 31.75 USD