+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-DB

Switch: push-button; 22mm; Stabl.pos: 1; black; none; square,flat


Manufacturer: OMRON

Manufacturer part number:
A22-DB
TME Symbol:
A22-DB

Specification

Manufacturer
OMRON
Type of switch
push-button
Switch standard
22mm
Stable positions number
1
Actuator colour
black
Illumination
none
Button shape
flat, square
Manufacturer series
A22
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Caution!
  • Contact sets must be ordered separately.
Gross weight120.5 g
Certificates
EAN code4536854375514
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22-DB
0 in TME stock
Net price for quantities from 1 pcs - 16.55 USDGross price for quantities from 1 pcs - 16.55 USD
Net price for quantities from 5 pcs - 15.47 USDGross price for quantities from 5 pcs - 15.47 USD
Net price for quantities from 10 pcs - 14.39 USDGross price for quantities from 10 pcs - 14.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.