+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22E-M

Switch: emergency stop; 22mm; Stabl.pos: 2; red; mushroom; A22E


Manufacturer: OMRON

Manufacturer part number:
A22E-M
TME Symbol:
A22E-M

Specification

Manufacturer
OMRON
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
2
Actuator colour
red
Button shape
mushroom
Switches features
return by rotating
Manufacturer series
A22E
Number of positions
2
Mounting hole dimensions
Ø22mm
Caution!
  • Contact sets must be ordered separately.
Gross weight34.6 g
Certificates
EAN code4536854349232
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22E-M
18 in TME stock
Net price for quantities from 1 pcs - 34.25 USDGross price for quantities from 1 pcs - 34.25 USD
Net price for quantities from 10 pcs - 32.08 USDGross price for quantities from 10 pcs - 32.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs