+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22L-02M

Contact block; 22mm; A22; Illumin: yes; Contacts: NC x2; Pos: 2

Manufacturer: OMRON

Manufacturer part number:
A22L-02M
TME Symbol:
A22L-02M

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Illumination
yes
Contacts configuration
NC x2
Number of positions
2
Stable positions number
1
Caution!
  • Illuminating unit has to be ordered separately
Gross weight38 g
Certificates
EAN code4536853019822
See other products in this category: Panel Mount Accessories OMRON,
*
A22L-02M
0 in TME stock
Net price for quantities from 1 pcs - 21.09 USDGross price for quantities from 1 pcs - 21.09 USD
Net price for quantities from 5 pcs - 19.71 USDGross price for quantities from 5 pcs - 19.71 USD
Net price for quantities from 10 pcs - 18.34 USDGross price for quantities from 10 pcs - 18.34 USD
No. of pieces (Multiplicity: 1)