+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22L-20M-T2

Contact block; 22mm; A22; Illumin: yes; Contacts: NO x2; 220VAC

Manufacturer: OMRON

Manufacturer part number:
A22L-20M-T2
TME Symbol:
A22L-20M-T2

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Illumination
yes
Contacts configuration
NO x2
Number of positions
2
Stable positions number
1
Supply voltage
  • 220V AC
Caution!
  • Illuminating unit has to be ordered separately
  • Only 24-V LED lamps can be used.
Gross weight48.5 g
Certificates
EAN code4536854375897
See other products in this category: Panel Mount Accessories OMRON,
*
A22L-20M-T2
0 in TME stock
Net price for quantities from 1 pcs - 30.32 USDGross price for quantities from 1 pcs - 30.32 USD
Net price for quantities from 5 pcs - 28.34 USDGross price for quantities from 5 pcs - 28.34 USD
Net price for quantities from 10 pcs - 26.36 USDGross price for quantities from 10 pcs - 26.36 USD
No. of pieces (Multiplicity: 1)