+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22NZ-A-401

Plug; 22mm; A22; plastic

Manufacturer: OMRON

Manufacturer part number:
A22NZ-A-401
TME Symbol:
A22NZ-A-401

Specification

Manufacturer
OMRON
Type of switch accessories
plug
Switch standard
22mm
Application - series/manufacturer
A22
Material
plastic
Gross weight5 g
Certificates
EAN code4548583718425
See other products in this category: Panel Mount Accessories OMRON,
*
A22NZ-A-401
0 in TME stock
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 10 pcs - 4.83 USDGross price for quantities from 10 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.